Part Details for MC74LCX08DTG by onsemi
Overview of MC74LCX08DTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74LCX08DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3162
|
Newark | Quad 2-Input And Gate, Tssop-14, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:-, Logic Ic Family:74Lcx, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Output Current:24Ma, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MC74LCX08DTG Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 / $0.4280 | Buy Now |
DISTI #
MC74LCX08DTGOS-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2141 In Stock |
|
Buy Now | |
DISTI #
MC74LCX08DTG
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX08DTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 95 |
|
$0.2001 / $0.2150 | Buy Now |
DISTI #
863-MC74LCX08DTG
|
Mouser Electronics | Logic Gates LOG CMOS GATE AND QUAD RoHS: Compliant | 619 |
|
$0.2790 / $0.8600 | Buy Now |
DISTI #
V99:2348_07284099
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 | Americas - 2732 |
|
$0.3019 / $0.5017 | Buy Now |
|
Future Electronics | MC74LCX08 Series 2.7 V to 3.6 V CMOS Quad 2-Input AND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 4704 Package Multiple: 96 Container: Tube | 0Tube |
|
$0.2800 / $0.3250 | Buy Now |
DISTI #
62518287
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube Min Qty: 20 Package Multiple: 1 Date Code: 2223 | Americas - 2732 |
|
$0.3019 / $0.4731 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LVC-CMOS, 14 Pin, Plastic, TSSOP | 22 |
|
$0.5228 / $0.6273 | Buy Now |
|
Rochester Electronics | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 60328 |
|
$0.2786 / $0.3278 | Buy Now |
DISTI #
MC74LCX08DTG
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX08DTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 95 |
|
$0.2001 / $0.2150 | Buy Now |
Part Details for MC74LCX08DTG
MC74LCX08DTG CAD Models
MC74LCX08DTG Part Data Attributes
|
MC74LCX08DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX08DTG
onsemi
Low Voltage Quad 2-Input AND Gate, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX08DTG
This table gives cross-reference parts and alternative options found for MC74LCX08DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX08DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX08MTCX | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2500-REEL | onsemi | MC74LCX08DTG vs 74LCX08MTCX |
TC74LCX08FT | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC74LCX08DTG vs TC74LCX08FT |
MC74LCX08DTR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74LCX08DTG vs MC74LCX08DTR2 |
MC74LCX08DT | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74LCX08DTG vs MC74LCX08DT |
74LCX08MTCX | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX08DTG vs 74LCX08MTCX |
SN74LVC08AQPWRG4Q1 | Automotive, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX08DTG vs SN74LVC08AQPWRG4Q1 |
SN74LVC08AQPWRQ1 | Automotive, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX08DTG vs SN74LVC08AQPWRQ1 |
74LCX08MTC | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2350-TUBE | onsemi | MC74LCX08DTG vs 74LCX08MTC |
74LCX08MTCX_NL | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX08DTG vs 74LCX08MTCX_NL |
74LCX08MTC | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX08DTG vs 74LCX08MTC |