Part Details for MC74LVX08D by onsemi
Overview of MC74LVX08D by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX08D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5708
|
Newark | Mc74Lvx08D, Motor Drivers/Controllers |Onsemi MC74LVX08D RoHS: Not Compliant Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
2156-MC74LVX08D-ND
|
DigiKey | IC GATE AND Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
55798 In Stock |
|
$0.0800 | Buy Now |
DISTI #
MC74LVX08D
|
Avnet Americas | - Bulk (Alt: MC74LVX08D) RoHS: Not Compliant Min Qty: 4579 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 55798 Partner Stock |
|
$0.0677 / $0.0808 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1715 |
|
$0.6757 / $2.0475 | Buy Now |
|
Quest Components | 1372 |
|
$0.7508 / $2.7300 | Buy Now | |
|
Rochester Electronics | AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 55798 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for MC74LVX08D
MC74LVX08D CAD Models
MC74LVX08D Part Data Attributes
|
MC74LVX08D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX08D
onsemi
LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LVX08D
This table gives cross-reference parts and alternative options found for MC74LVX08D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX08D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX08MTR | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74LVX08D vs 74LVX08MTR |
TC74LVX08FN(EL) | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LVX08D vs TC74LVX08FN(EL) |
74LVX08M | AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LVX08D vs 74LVX08M |
74LVX08MX | AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LVX08D vs 74LVX08MX |
MC74LVX08DR2 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | MC74LVX08D vs MC74LVX08DR2 |
TC74LVX08FN(ELP) | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LVX08D vs TC74LVX08FN(ELP) |
MC74LVX08DR2G | Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | onsemi | MC74LVX08D vs MC74LVX08DR2G |