Part Details for MC74LVXU04DR2G by onsemi
Overview of MC74LVXU04DR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVXU04DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4274
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Lvxu04, Logic Ic Family:74Lvxu, Supply Voltage Min:2V, Output Current:-Rohs Compliant: Yes |Onsemi MC74LVXU04DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2750 | Buy Now |
DISTI #
488-MC74LVXU04DR2GCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2445 In Stock |
|
$0.1996 / $0.6000 | Buy Now |
DISTI #
MC74LVXU04DR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVXU04DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 42500 Factory Stock |
|
$0.1980 / $0.2364 | Buy Now |
DISTI #
MC74LVXU04DR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVXU04DR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42500 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
863-MC74LVXU04DR2G
|
Mouser Electronics | Inverters 2-3.6V CMOS Hex Unbuffered RoHS: Compliant | 1708 |
|
$0.1980 / $0.6200 | Buy Now |
|
Rochester Electronics | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 76523 |
|
$0.1980 / $0.2329 | Buy Now |
DISTI #
MC74LVXU04DR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVXU04DR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42500 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
MC74LVXU04DR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVXU04DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 42500 Factory Stock |
|
$0.1980 / $0.2364 | Buy Now |
DISTI #
MC74LVXU04DR2G
|
Avnet Silica | Inverter 6-Element CMOS 14-Pin SOIC T/R (Alt: MC74LVXU04DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 52500 |
|
$0.1100 | RFQ |
Part Details for MC74LVXU04DR2G
MC74LVXU04DR2G CAD Models
MC74LVXU04DR2G Part Data Attributes:
|
MC74LVXU04DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVXU04DR2G
onsemi
Hex Inverter, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LVXU04DR2G
This table gives cross-reference parts and alternative options found for MC74LVXU04DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVXU04DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVU04ARP | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DNV | Renesas Electronics Corporation | MC74LVXU04DR2G vs HD74LVU04ARP |
SN74LVU04ADE4 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74LVXU04DR2G vs SN74LVU04ADE4 |
SN74LVU04ADRG4 | Hex Inverters 14-SOIC -40 to 85 | Texas Instruments | MC74LVXU04DR2G vs SN74LVU04ADRG4 |
SN74LVU04ADR | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 | Texas Instruments | MC74LVXU04DR2G vs SN74LVU04ADR |
HD74LVU04ARP-EL | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74LVXU04DR2G vs HD74LVU04ARP-EL |
74LVU04D,118 | 74LVU04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | MC74LVXU04DR2G vs 74LVU04D,118 |
SN74LVU04ADG4 | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 | Texas Instruments | MC74LVXU04DR2G vs SN74LVU04ADG4 |
N74LVU04D-T | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | MC74LVXU04DR2G vs N74LVU04D-T |
HD74LVU04RP | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | MC74LVXU04DR2G vs HD74LVU04RP |
MC74LVXU04M | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LVXU04DR2G vs MC74LVXU04M |