Part Details for MC78L12ACDR2 by onsemi
Overview of MC78L12ACDR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78L12ACDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3128 |
|
RFQ | ||
|
Bristol Electronics | 5808 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 8 Pin, Plastic, SOP | 1030 |
|
$0.0912 / $0.1710 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 8 Pin, Plastic, SOP | 2502 |
|
$0.1140 / $0.5700 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 8 Pin, Plastic, SOP | 969 |
|
$0.1710 / $0.5700 | Buy Now |
|
Win Source Electronics | Three-Terminal Low Current Positive Voltage Regulators | IC REG LINEAR 12V 100MA 8SOIC | 142500 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for MC78L12ACDR2
MC78L12ACDR2 CAD Models
MC78L12ACDR2 Part Data Attributes
|
MC78L12ACDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L12ACDR2
onsemi
12V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for MC78L12ACDR2
This table gives cross-reference parts and alternative options found for MC78L12ACDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L12ACDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L12M | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC78L12ACDR2 vs LM78L12M |
L78L12ACD | 12V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, SO-8 | STMicroelectronics | MC78L12ACDR2 vs L78L12ACD |
NCV78L12ABDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | MC78L12ACDR2 vs NCV78L12ABDG |
MC78L12ABDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC78L12ACDR2 vs MC78L12ABDG |
UA78L12ACDR | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC78L12ACDR2 vs UA78L12ACDR |
L78L12ACD13TR | Positive voltage regulators | STMicroelectronics | MC78L12ACDR2 vs L78L12ACD13TR |
MC78L12ACDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC78L12ACDR2 vs MC78L12ACDG |
MC78L12ABDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC78L12ACDR2 vs MC78L12ABDR2G |
L78L12ABD13TR | 12V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | MC78L12ACDR2 vs L78L12ABD13TR |
L78L12ABD-TR | Positive voltage regulators | STMicroelectronics | MC78L12ACDR2 vs L78L12ABD-TR |