| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCL103C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM) | MCL103C vs MCL103C |
Part Details for MCL103C by Vishay Intertechnologies
Results Overview of MCL103C by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCL103C Information
MCL103C by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
MCL103C Part Data Attributes
|
|
MCL103C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCL103C
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.6 V | |
| JESD-609 Code | e2 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 15 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 125 °C | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 20 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Tin/Silver (Sn97.5ag2.5) | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MCL103C
This table gives cross-reference parts and alternative options found for MCL103C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCL103C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.