Part Details for MCM514256AZ80 by Motorola Mobility LLC
Overview of MCM514256AZ80 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for MCM514256AZ80
MCM514256AZ80 CAD Models
MCM514256AZ80 Part Data Attributes:
|
MCM514256AZ80
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM514256AZ80
Motorola Mobility LLC
256KX4 FAST PAGE DRAM, 80ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | ZIP | |
Package Description | ZIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PZIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.715 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 10.16 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.85 mm |
Alternate Parts for MCM514256AZ80
This table gives cross-reference parts and alternative options found for MCM514256AZ80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM514256AZ80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM514256AZ80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Semiconductor Products | MCM514256AZ80 vs MCM514256AZ80 |
MT4C4256Z-8 | Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 | Micron Technology Inc | MCM514256AZ80 vs MT4C4256Z-8 |
MCM514256BZ80 | 256KX4 FAST PAGE DRAM, 80ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Mobility LLC | MCM514256AZ80 vs MCM514256BZ80 |
TC514256AZ-80 | IC 256K X 4 FAST PAGE DRAM, 80 ns, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19, Dynamic RAM | Toshiba America Electronic Components | MCM514256AZ80 vs TC514256AZ-80 |