Power Circuits
MCP130T-475I/TT
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN

Overview of MCP130T-475I/TT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT3475IFE#TRPBF Analog Devices 2x Buck 1.5A LED Drvr
LT3475IFE-1#PBF Analog Devices 2x Buck 1.5A LED Drvr
LTC1475IS8#TRPBF Analog Devices L Q C Hi Eff Buck Convs

Price & Stock for MCP130T-475I/TT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97K4480
Newark Supervisory Circuit, Sot-23-3, 130, Threshold Voltage:4.75V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Time:350Ms, rohs Compliant: Yes |Microchip MCP130T-475I/TT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3201
  • 1 $0.6850
  • 10 $0.6330
  • 25 $0.5810
  • 50 $0.5600
  • 100 $0.5390
$0.5390 / $0.6850 Buy Now
DISTI # MCP130T-475I/TTCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2236
In Stock
  • 1 $0.6000
  • 25 $0.5000
  • 100 $0.4600
  • 3,000 $0.4600
$0.4600 / $0.6000 Buy Now
DISTI # MCP130T-475I/TT
Avnet Americas Processor Supervisor 4.625V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP130T-475I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $0.6000
  • 25 $0.5000
  • 100 $0.4600
$0.4600 / $0.6000 Buy Now
DISTI # 579-MCP130T-475I/TT
Mouser Electronics Supervisory Circuits w/5K Pull-Up Low RoHS: Compliant 7820
  • 1 $0.5300
  • 10 $0.5190
  • 25 $0.4490
  • 100 $0.4240
  • 250 $0.4180
  • 500 $0.4140
  • 1,000 $0.4130
  • 3,000 $0.4000
  • 9,000 $0.3810
$0.3810 / $0.5300 Buy Now
DISTI # MCP130T-475I/TT
Microchip Technology Inc Supervisor w/5K Pull-Up Active Low, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 131650
  • 1 $0.6000
  • 25 $0.5000
  • 100 $0.4600
  • 1,000 $0.3700
  • 5,000 $0.3500
$0.3500 / $0.6000 Buy Now
DISTI # 70046414
RS Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1 to 5.5V, IS 45uA, VO -0.6 to +6.5V | Microchip Technology Inc. MCP130T-475I/TT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.6000
  • 30,000 $0.5700
  • 150,000 $0.5400
  • 300,000 $0.5100
$0.5100 / $0.6000 RFQ
Future Electronics MCP130 Series 4.75 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel 0
Reel
  • 3,000 $0.3650
  • 6,000 $0.3550
$0.3550 / $0.3650 Buy Now
Onlinecomponents.com Processor Supervisor 4.625V 3V/3.3V/5V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R RoHS: Compliant 9000 In Stock
141000 Factory Stock
  • 3,000 $0.4488
  • 6,000 $0.4443
  • 9,000 $0.4399
  • 12,000 $0.4355
  • 15,000 $0.4311
  • 27,000 $0.4268
$0.4268 / $0.4488 Buy Now
DISTI # 71327936
Verical Processor Supervisor 4.625V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 Americas - 12000
  • 3,000 $0.3607
$0.3607 Buy Now
DISTI # 71207641
Verical Processor Supervisor 4.625V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2320 Americas - 9000
  • 3,000 $0.5834
  • 6,000 $0.5776
  • 9,000 $0.5719
  • 12,000 $0.5662
  • 15,000 $0.5604
$0.5604 / $0.5834 Buy Now
DISTI # 77908041
Verical Processor Supervisor 4.625V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 158 Package Multiple: 1 Americas - 3126
  • 158 $0.4953
$0.4953 Buy Now
DISTI # 69169343
Verical Processor Supervisor 4.625V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2327 Americas - 1730
  • 20 $0.4308
  • 25 $0.3932
  • 100 $0.3752
  • 250 $0.3666
  • 500 $0.3644
  • 1,000 $0.3607
$0.3607 / $0.4308 Buy Now
Quest Components Voltage Detector, Fixed, +4.63V, 3 Pin, Plastic, TO-236 2400
  • 1 $2.0100
  • 996 $0.7035
  • 2,133 $0.6030
$0.6030 / $2.0100 Buy Now
Quest Components Voltage Detector, Fixed, +4.63V, 3 Pin, Plastic, TO-236 610
  • 1 $0.7875
  • 107 $0.3675
  • 545 $0.3281
$0.3281 / $0.7875 Buy Now
DISTI # MCP130T-475I/TT
TME IC: Supervisor Integrated Circuit, open drain, 1÷5.5VDC, SOT23-3 Min Qty: 3 3126
  • 3 $0.4560
  • 10 $0.4170
  • 25 $0.3540
  • 100 $0.3270
$0.3270 / $0.4560 Buy Now
NAC Supervisor w/5K Pull-Up Active Low - Package: 3 SOT-23 1.3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 111000
  • 1 $0.3500
  • 100 $0.3200
  • 500 $0.2900
  • 1,000 $0.2900
$0.2900 / $0.3500 Buy Now
DISTI # MCP130T-475I/TT
Avnet Silica Processor Supervisor 4.625V 3V/3.3V/5V 3-Pin SOT-23 T/R (Alt: MCP130T-475I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP130T-475I/TT
EBV Elektronik Processor Supervisor 4.625V 3V/3.3V/5V 3-Pin SOT-23 T/R (Alt: MCP130T-475I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days EBV - 3000
Buy Now
Master Electronics Processor Supervisor 4.625V 3V/3.3V/5V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R RoHS: Compliant 9000 In Stock
141000 Factory Stock
  • 3,000 $0.4488
  • 6,000 $0.4443
  • 9,000 $0.4399
  • 12,000 $0.4355
  • 15,000 $0.4311
  • 27,000 $0.4268
$0.4268 / $0.4488 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 3000
  • 3,000 $0.5339
$0.5339 Buy Now
Win Source Electronics IC SUPERVISOR 4.75V LOW SOT23 58274
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

CAD Models for MCP130T-475I/TT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP130T-475I/TT by Microchip Technology Inc

MCP130T-475I/TT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Current-Max (Isup)
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.63V
Width
1.3 mm
Want to compare parts?
  1. MCP130T-475I/TT
    Microchip Technology Inc
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN
    VS

Alternate Parts for MCP130T-475I/TT

This table gives cross-reference parts and alternative options found for MCP130T-475I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP130T-475I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP120-475I/SN 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP130T-475I/TT vs MCP120-475I/SN
MCP130-475I/SN 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP130T-475I/TT vs MCP130-475I/SN
MCP130-475DI/TO 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN Microchip Technology Inc MCP130T-475I/TT vs MCP130-475DI/TO
MCP120-475DI/TO 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN Microchip Technology Inc MCP130T-475I/TT vs MCP120-475DI/TO
MCP120T-475I/TT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN Microchip Technology Inc MCP130T-475I/TT vs MCP120T-475I/TT
MCP130T-475I/SN 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP130T-475I/TT vs MCP130T-475I/SN
MCP120-475HI/TO 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN Microchip Technology Inc MCP130T-475I/TT vs MCP120-475HI/TO
MCP130-475FI/TO 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN Microchip Technology Inc MCP130T-475I/TT vs MCP130-475FI/TO
MCP130-475HI/TO 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN Microchip Technology Inc MCP130T-475I/TT vs MCP130-475HI/TO
MCP120T-475I/SN 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP130T-475I/TT vs MCP120T-475I/SN

Related Parts for MCP130T-475I/TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP130T-475I/TT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP130T-475I/TT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP130T-475I/TT would you like to use for your alert(s)?
  • Please alert me when MCP130T-475I/TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP130T-475I/TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP130T-475I/TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP130T-475I/TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP130T-475I/TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP130T-475I/TT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: