Part Details for MCP1792T-5002H/CBVAO by Microchip Technology Inc
Overview of MCP1792T-5002H/CBVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCP1792T-5002H/CBVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP1792T-5002H/CBVAOCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT23A-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8700 | Buy Now |
|
Onlinecomponents.com | 324000 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 162000 |
|
RFQ | ||
DISTI #
MCP1792T-5002H/CBVAO
|
Avnet Silica | (Alt: MCP1792T-5002H/CBVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1792T-5002H/CBVAO
MCP1792T-5002H/CBVAO CAD Models
MCP1792T-5002H/CBVAO Part Data Attributes:
|
MCP1792T-5002H/CBVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1792T-5002H/CBVAO
Microchip Technology Inc
Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23A, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 70 V | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 6.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.12125% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |
Alternate Parts for MCP1792T-5002H/CBVAO
This table gives cross-reference parts and alternative options found for MCP1792T-5002H/CBVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1792T-5002H/CBVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1792T-5002H/DC | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1792T-5002H/CBVAO vs MCP1792T-5002H/DC |
S-1142D50A-E6T2U | Fixed Positive LDO Regulator, | ABLIC Inc. | MCP1792T-5002H/CBVAO vs S-1142D50A-E6T2U |
MCP1792T-5002H/DB | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1792T-5002H/CBVAO vs MCP1792T-5002H/DB |
MCP1792T-5002H/DBVAO | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1792T-5002H/CBVAO vs MCP1792T-5002H/DBVAO |
MCP1792-5002H/DB | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1792T-5002H/CBVAO vs MCP1792-5002H/DB |
MCP1792T-5002H/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1792T-5002H/CBVAO vs MCP1792T-5002H/OT |