| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCT0603ME4120BP100 | Vishay Intertechnologies | $0.3060 | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | MCT0603-150.1%PW412R vs MCT0603ME4120BP100 |
| MCT0603-150.1%ATP5412R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | MCT0603-150.1%PW412R vs MCT0603-150.1%ATP5412R |
| TNPS06034120BXBX0B | Vishay Draloric | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | MCT0603-150.1%PW412R vs TNPS06034120BXBX0B |
| TNPW0603412RBXEA0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.11W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT0603-150.1%PW412R vs TNPW0603412RBXEA0H |
| TNPW0603412RBXEC0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT0603-150.1%PW412R vs TNPW0603412RBXEC0H |
| MCT0603-150.1%P5412R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | MCT0603-150.1%PW412R vs MCT0603-150.1%P5412R |
| RT0603BRC13412R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | MCT0603-150.1%PW412R vs RT0603BRC13412R |
| 239072444121L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | MCT0603-150.1%PW412R vs 239072444121L |
| MCT0603-150.1%ATPW412R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | MCT0603-150.1%PW412R vs MCT0603-150.1%ATPW412R |
| 9T06031A4120BDPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | MCT0603-150.1%PW412R vs 9T06031A4120BDPF3 |
Part Details for MCT0603-150.1%PW412R by Vishay Intertechnologies
Results Overview of MCT0603-150.1%PW412R by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT0603-150.1%PW412R Information
MCT0603-150.1%PW412R by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MCT0603-150.1%PW412R by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MCT0603-150.1%PW412R Part Data Attributes
|
|
MCT0603-150.1%PW412R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603-150.1%PW412R
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable, Precision, Rated Ac Voltage (V): 75 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.85 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc40401-801 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for MCT0603-150.1%PW412R
This table gives cross-reference parts and alternative options found for MCT0603-150.1%PW412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603-150.1%PW412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.