Parametric results for: MCT0603-150.1%PW412R under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: mct0603-150.1%pw412r
Select parts from the table below to compare.
Compare
Compare
MCT0603-150.1%PW412R
Vishay Intertechnologies
Check for Price Yes Active 412 Ω 0.1 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 CECC40401-801 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm CHIP, ROHS COMPLIANT Compliant EAR99 8533.21.00.30