| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MDX590N | Texas Instruments | Check for Price | Variable Capacitance Diode, 0.45pF C(T) | MDX590C vs MDX590N |
| MDX590M | Texas Instruments | Check for Price | Variable Capacitance Diode, 0.45pF C(T) | MDX590C vs MDX590M |
Part Details for MDX590C by Texas Instruments
Results Overview of MDX590C by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDX590C Information
MDX590C by Texas Instruments is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MDX590C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Variable Capacitance Diode, 0.45pF C(T) | 3940 |
|
RFQ |
MDX590C Part Data Attributes
|
|
MDX590C
Texas Instruments
Buy Now
|
Compare Parts:
MDX590C
Texas Instruments
Variable Capacitance Diode, 0.45pF C(T)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Diode Capacitance-Nom | 0.45 Pf | |
| Diode Type | Variable Capacitance Diode | |
| Quality Factor-Min | 15 | |
| Rep Pk Reverse Voltage-Max | 6 V | |
| Surface Mount | Yes |
Alternate Parts for MDX590C
This table gives cross-reference parts and alternative options found for MDX590C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDX590C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.