| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MDX593M | Texas Instruments | Check for Price | Variable Capacitance Diode, 0.45pF C(T) | MDX593N vs MDX593M |
| MDX593C | Texas Instruments | Check for Price | Variable Capacitance Diode, 0.45pF C(T) | MDX593N vs MDX593C |
| MDX593D | Texas Instruments | Check for Price | Variable Capacitance Diode, 0.45pF C(T) | MDX593N vs MDX593D |
Part Details for MDX593N by Texas Instruments
Results Overview of MDX593N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDX593N Information
MDX593N by Texas Instruments is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MDX593N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Variable Capacitance Diode, 0.45pF C(T) | 9259 |
|
RFQ |
MDX593N Part Data Attributes
|
|
MDX593N
Texas Instruments
Buy Now
|
Compare Parts:
MDX593N
Texas Instruments
Variable Capacitance Diode, 0.45pF C(T)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Diode Capacitance-Nom | 0.45 Pf | |
| Diode Type | Variable Capacitance Diode | |
| Quality Factor-Min | 30 | |
| Rep Pk Reverse Voltage-Max | 6 V | |
| Surface Mount | Yes |
Alternate Parts for MDX593N
This table gives cross-reference parts and alternative options found for MDX593N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDX593N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.