Part Details for MIC4690BM by Microchip Technology Inc
Overview of MIC4690BM by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC4690BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MIC4690BM
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 449 Container: Tubes | 3 |
|
RFQ | |
DISTI #
SMC-MIC4690BM
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 5 |
|
RFQ | |
DISTI #
SMC-MIC4690BM
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Cut Tape | 109 |
|
RFQ |
Part Details for MIC4690BM
MIC4690BM CAD Models
MIC4690BM Part Data Attributes:
|
MIC4690BM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4690BM
Microchip Technology Inc
Switching Regulator, Voltage-mode, 1A, 550kHz Switching Freq-Max, PDSO8, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC4690BM
This table gives cross-reference parts and alternative options found for MIC4690BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4690BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4690BM | Switching Regulator, Voltage-mode, 1A, 550kHz Switching Freq-Max, PDSO8, SOP-8 | Micrel Inc | MIC4690BM vs MIC4690BM |
MIC4690YMTR | SWITCHING REGULATOR, 550kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOP-8 | Micrel Inc | MIC4690BM vs MIC4690YMTR |
MIC4690BMTR | Switching Regulator, Voltage-mode, 550kHz Switching Freq-Max, PDSO8, SOP-8 | Microchip Technology Inc | MIC4690BM vs MIC4690BMTR |
MIC4690YM | SWITCHING REGULATOR, 550kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC4690BM vs MIC4690YM |
MIC4690YM-TR | SWITCHING REGULATOR, 550kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC4690BM vs MIC4690YM-TR |
MIC4690YMTR | SWITCHING REGULATOR, 550kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOP-8 | Microchip Technology Inc | MIC4690BM vs MIC4690YMTR |