Part Details for MLL748 by FCI Semiconductor
Results Overview of MLL748 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLL748 Information
MLL748 by FCI Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: MLL748 by FCI Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MLL748
MLL748 Part Data Attributes
|
|
MLL748
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MLL748
FCI Semiconductor
Zener Diode, 3.9V V(Z), 0.5W
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 23 Ω | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 200 °C | |
| Power Dissipation-Max | 0.5 W | |
| Reference Voltage-Nom | 3.9 V | |
| Surface Mount | Yes | |
| Working Test Current | 20 Ma |
Alternate Parts for MLL748
This table gives cross-reference parts and alternative options found for MLL748. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL748, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5228A | Semitronics Corp | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W, Unidirectional, DO-35 | MLL748 vs 1N5228A |
| 1N5228A | Jinan Jingheng Electronics Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | MLL748 vs 1N5228A |
| 1N5228A | Fagor Electrónica | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W, Unidirectional, DO-35 | MLL748 vs 1N5228A |
| 1N5228A | ROHM Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W | MLL748 vs 1N5228A |
| CZRT5228A | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W | MLL748 vs CZRT5228A |
| MLL748 | Transpro Electronics Corp | Check for Price | Zener Diode, 3.9V V(Z), 0.5W | MLL748 vs MLL748 |
| 1N5228A | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W, Unidirectional, DO-35 | MLL748 vs 1N5228A |
| 1N5228A | New Jersey Semiconductor Products Inc | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | MLL748 vs 1N5228A |
| BZM55-D3V9T/R | PanJit Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 20%, 0.5W, Silicon, Unidirectional | MLL748 vs BZM55-D3V9T/R |
| 1N5228ATRE3 | Microchip Technology Inc | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W, Unidirectional | MLL748 vs 1N5228ATRE3 |