Part Details for MLL748 by Transpro Electronics Corp
Results Overview of MLL748 by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLL748 Information
MLL748 by Transpro Electronics Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: MLL748 by Transpro Electronics Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MLL748
MLL748 Part Data Attributes
|
|
MLL748
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
MLL748
Transpro Electronics Corp
Zener Diode, 3.9V V(Z), 0.5W
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 23 Ω | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 200 °C | |
| Power Dissipation-Max | 0.5 W | |
| Reference Voltage-Nom | 3.9 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Working Test Current | 20 Ma |
Alternate Parts for MLL748
This table gives cross-reference parts and alternative options found for MLL748. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL748, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5228A | Semitronics Corp | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W, Unidirectional, DO-35 | MLL748 vs 1N5228A |
| BZM55-D3V9T/R | PanJit Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 20%, 0.5W, Silicon, Unidirectional | MLL748 vs BZM55-D3V9T/R |
| 1N5228A | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W | MLL748 vs 1N5228A |
| MLL748-1TR | Microchip Technology Inc | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W, Unidirectional | MLL748 vs MLL748-1TR |
| MLL748-1E3 | Microchip Technology Inc | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W, Unidirectional | MLL748 vs MLL748-1E3 |
| 1N5228A | FCI Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | MLL748 vs 1N5228A |
| BZM5228B | Diodes Incorporated | Check for Price | Zener Diode, 3.9V V(Z), 0.5W | MLL748 vs BZM5228B |
| 1N5228ATRE3 | Microchip Technology Inc | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W, Unidirectional | MLL748 vs 1N5228ATRE3 |
| MLL748 | Motorola Semiconductor Products | Check for Price | Zener Diode, 3.9V V(Z), 0.5W | MLL748 vs MLL748 |
| TZQ5228B | Diodes Incorporated | Check for Price | Zener Diode, 3.9V V(Z), 0.5W | MLL748 vs TZQ5228B |