-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Shift Registers with Output Latches, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6432
|
Newark | 8-Bit Shift Registers With Output Latches/ Reel |Onsemi MM74HC595MX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 994 |
|
$0.2340 / $0.2550 | Buy Now |
DISTI #
31Y2999
|
Newark | Shift Register, 8Bit, -40 To 85Deg C, Logic Family/Base Number:74Hc595, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:16Pins, Product Range:-Rohs Compliant: Yes |Onsemi MM74HC595MX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19 |
|
$0.3100 / $0.6450 | Buy Now |
DISTI #
38C7528
|
Newark | 8 Bit Sipo Shift Register, Soic-16, Full Reel, Logic Family/Base Number:74Hc595, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:16Pins Rohs Compliant: Yes |Onsemi MM74HC595MX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2420 | Buy Now |
DISTI #
MM74HC595MXCT-ND
|
DigiKey | IC SHIFT REGISTER 8-BIT 16-SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7580 In Stock |
|
$0.1771 / $0.6200 | Buy Now |
DISTI #
MM74HC595MX
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC N T/R - Tape and Reel (Alt: MM74HC595MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1163 / $0.1388 | Buy Now |
DISTI #
MM74HC595MX
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC N T/R - Tape and Reel (Alt: MM74HC595MX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MM74HC595MX
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC N T/R - Tape and Reel (Alt: MM74HC595MX) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1163 / $0.1388 | Buy Now |
DISTI #
31Y2999
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 31Y2999) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 19 Partner Stock |
|
$0.2720 / $0.5410 | Buy Now |
DISTI #
08AK6432
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 08AK6432) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Ammo Pack | 994 Partner Stock |
|
$0.2720 / $0.5410 | Buy Now |
DISTI #
512-MM74HC595MX
|
Mouser Electronics | Counter Shift Registers 8-Bit Shift Register RoHS: Compliant | 27193 |
|
$0.1810 / $0.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC595MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC595MX
onsemi
8-Bit Shift Registers with Output Latches, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 367 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for MM74HC595MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC595MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC595M | 8-Bit Shift Registers with Output Latches, 48-TUBE | onsemi | MM74HC595MX vs MM74HC595M |
MM74HC595MX_NL | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | MM74HC595MX vs MM74HC595MX_NL |