| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMA0204-250.5%HTB0412R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406, | MMA0204-250.5%HTBL412R vs MMA0204-250.5%HTB0412R |
Part Details for MMA0204-250.5%HTBL412R by Vishay Intertechnologies
Results Overview of MMA0204-250.5%HTBL412R by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMA0204-250.5%HTBL412R Information
MMA0204-250.5%HTBL412R by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MMA0204-250.5%HTBL412R by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MMA0204-250.5%HTBL412R Part Data Attributes
|
|
MMA0204-250.5%HTBL412R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA0204-250.5%HTBL412R
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Cylindrical | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.4 Mm | |
| Package Length | 3.6 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Melf | |
| Packing Method | Tr, Blister, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1406 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for MMA0204-250.5%HTBL412R
This table gives cross-reference parts and alternative options found for MMA0204-250.5%HTBL412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA0204-250.5%HTBL412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.