Part Details for MMBZ5221BLT3 by onsemi
Overview of MMBZ5221BLT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5221BLT3
MMBZ5221BLT3 CAD Models
MMBZ5221BLT3 Part Data Attributes
|
MMBZ5221BLT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5221BLT3
onsemi
2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5221BLT3
This table gives cross-reference parts and alternative options found for MMBZ5221BLT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5221BLT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5221BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5221BLT3 vs MMBZ5221BLT1G |
MMBZ5221B-G | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5221BLT3 vs MMBZ5221B-G |
MMBZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | MMBZ5221BLT3 vs MMBZ5221B |
MMBZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5221BLT3 vs MMBZ5221B |
CMPZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | MMBZ5221BLT3 vs CMPZ5221B |
MMBZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional | International Semiconductor Inc | MMBZ5221BLT3 vs MMBZ5221B |
MMBZ5221B-T1 | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5221BLT3 vs MMBZ5221B-T1 |
CMBZ5222B | Zener Diode, 2.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5221BLT3 vs CMBZ5222B |
MMBZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5221BLT3 vs MMBZ5221B |
MMBZ5221BL | 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | onsemi | MMBZ5221BLT3 vs MMBZ5221BL |