Part Details for MMP121-R by knitter-switch
Results Overview of MMP121-R by knitter-switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMP121-R Information
MMP121-R by knitter-switch is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MMP121-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93263736
|
Verical | Switch Slide ON ON SPDT Side Slide 0.2A 12VDC 5000Cycles PC Pins Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 461 |
|
$0.7328 / $1.4212 | Buy Now |
|
DISTI #
93135124
|
Verical | Switch Slide ON ON SPDT Side Slide 0.2A 12VDC 5000Cycles PC Pins Thru-Hole RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2210 | Americas - 75 |
|
$1.2333 | Buy Now |
US Tariff Estimator: MMP121-R by knitter-switch
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MMP121-R Part Data Attributes
|
|
MMP121-R
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MMP121-R
knitter-switch
Slide Switch, 1 Positions, SPST, Latched, 0.2A, 12VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.50 | |
| Actuator Color | Black | |
| Actuator Length | 0.079 Inch | |
| Actuator Material | Polyamide | |
| Actuator Type | Slide | |
| Body Breadth | 3.5814 Mm | |
| Body Color | Black | |
| Body Height | 3.4798 Mm | |
| Body Length or Diameter | 8.9916 Mm | |
| Center Contact Material | Stainless Steel | |
| Center Contact Plating | Silver | |
| Contact Current(DC)-Max | 0.2 A | |
| Contact (DC) Max Rating R Load | 0.2a@12vdc | |
| Contact Resistance | 0.05 MΩ | |
| Contact Voltage(DC)-Max | 12 V | |
| Dielectric Withstand Volts | 500vac V | |
| Electrical Life | 5000 Cycle(S) | |
| End Contact Material | Stainless Steel | |
| End Contact Plating | Silver | |
| Housing Material | Stainless Steel | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Material | Polyamide | |
| Mounting Feature | Through Hole-Right Angle | |
| Number of Positions | 1 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| PCB Hole Count | 3 | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spst | |
| Switch Type | Slide Switch | |
| Terminal Length | 0.118 Inch | |
| Terminal Material | Brass | |
| Termination Type | Solder |
MMP121-R Frequently Asked Questions (FAQ)
-
The datasheet provides general guidelines, but it's recommended to follow a 4-layer PCB stackup with a solid ground plane, and to keep the signal traces as short as possible. Additionally, it's essential to follow proper decoupling and bypassing techniques to minimize noise and ensure stable operation.
-
The MMP121-R has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is powered down during handling. Additionally, consider adding external ESD protection devices, such as TVS diodes, to further protect the device.
-
The datasheet doesn't explicitly state a power-up sequence, but it's recommended to power up the VCC pin first, followed by the VDD pin. This ensures that the internal voltage regulators are properly enabled and that the device boots up correctly.
-
To troubleshoot I2C issues, start by verifying the I2C clock frequency and ensuring that it's within the recommended range. Check the I2C bus voltage levels and ensure that they're within the specified range. Use an oscilloscope to inspect the I2C waveforms and look for signs of bus contention or clock stretching. Finally, verify that the I2C slave address is correctly configured and that the device is properly responding to I2C commands.
-
The datasheet specifies an operating temperature range of -40°C to +125°C, but it's essential to note that the device's performance may degrade at extreme temperatures. Ensure that the device is operated within the recommended temperature range to ensure optimal performance and reliability.