Part Details for MMVL2101T1 by Motorola Mobility LLC
Overview of MMVL2101T1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MMVL2101T1
MMVL2101T1 CAD Models
MMVL2101T1 Part Data Attributes
|
MMVL2101T1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMVL2101T1
Motorola Mobility LLC
6.8pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SOD-323, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH Q | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 6.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMVL2101T1
This table gives cross-reference parts and alternative options found for MMVL2101T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMVL2101T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMVL105GT1 | Tuning Diode 30 V C3/C25 = 4.0-6.5, SOD-323 2 LEAD, 3000-REEL | onsemi | MMVL2101T1 vs MMVL105GT1 |
FMMV2101TC | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt | Zetex / Diodes Inc | MMVL2101T1 vs FMMV2101TC |
FMMV2101TC | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt | Diodes Incorporated | MMVL2101T1 vs FMMV2101TC |
MMBV2101LT1 | HF-UHF BAND, 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB | Motorola Mobility LLC | MMVL2101T1 vs MMBV2101LT1 |
MMVL105GT1G | Tuning Diode 30 V C3/C25 = 4.0-6.5, SOD-323 2 LEAD, 3000-REEL | onsemi | MMVL2101T1 vs MMVL105GT1G |