Part Details for MMVL3401_R1_00001 by PanJit Semiconductor
Overview of MMVL3401_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MMVL3401_R1_00001
MMVL3401_R1_00001 CAD Models
MMVL3401_R1_00001 Part Data Attributes
|
MMVL3401_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMVL3401_R1_00001
PanJit Semiconductor
Pin Diode, 35V V(BR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.7 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MMVL3401_R1_00001
This table gives cross-reference parts and alternative options found for MMVL3401_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMVL3401_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMVL3401_R2_00001 | Pin Diode, 35V V(BR), | PanJit Semiconductor | MMVL3401_R1_00001 vs MMVL3401_R2_00001 |