Part Details for MOD-441-R-02 by SunLight
Results Overview of MOD-441-R-02 by SunLight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOD-441-R-02 Information
MOD-441-R-02 by SunLight is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 471-5065-100 | Amphenol Communications Solutions | Plug mod,25Positions, 6.5mm, NEXLEV | |
| 470-1205-100 | Amphenol Communications Solutions | Receptacle. mod,10Positions, 20.5mm, NEXLEV | |
| 470-2205-100 | Amphenol Communications Solutions | Receptacle. mod,20Positions, 20.5mm, NEXLEV |
US Tariff Estimator: MOD-441-R-02 by SunLight
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MOD-441-R-02
MOD-441-R-02 Part Data Attributes
|
|
MOD-441-R-02
SunLight
Buy Now
Datasheet
|
Compare Parts:
MOD-441-R-02
SunLight
RJ Connector, 4 Contact(s), Female, Straight, Wire Terminal, Plug
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 0.26 Inch | |
| Body Depth | 0.524 Inch | |
| Body Length | 0.3 Inch | |
| Body/Shell Style | Plug | |
| Cable Types | Round | |
| Connector Type | Rj Connector | |
| Contact Finish Mating | Au On Ni | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Style | Telcom, Modular | |
| Dielectric Withstanding Voltage | 125vac V | |
| Mounting Style | Straight | |
| Mounting Type | Cable | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Plating Thickness | 6u Inch | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | Ul | |
| Termination Type | Wire | |
| Total Number of Contacts | 4 |