Part Details for MPC8548ECVUAQHA by Freescale Semiconductor
Overview of MPC8548ECVUAQHA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8548ECVUAQHA
MPC8548ECVUAQHA CAD Models
MPC8548ECVUAQHA Part Data Attributes:
|
MPC8548ECVUAQHA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8548ECVUAQHA
Freescale Semiconductor
32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 783 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-CBGA-B783 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.38 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MPC8548ECVUAQHA
This table gives cross-reference parts and alternative options found for MPC8548ECVUAQHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8548ECVUAQHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX8548EVSHUAQGA | Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-783 | e2v technologies | MPC8548ECVUAQHA vs PCX8548EVSHUAQGA |
MPC8548ECVTAQHA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8548ECVUAQHA vs MPC8548ECVTAQHA |
MPC8548EPXAQHC | RISC PROCESSOR | NXP Semiconductors | MPC8548ECVUAQHA vs MPC8548EPXAQHC |
MPC8548ECVJAQHB | RISC PROCESSOR | NXP Semiconductors | MPC8548ECVUAQHA vs MPC8548ECVJAQHB |
MPC8548VTAQGA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8548ECVUAQHA vs MPC8548VTAQGA |
MPC8548ECVTAQGD | PowerQUICC 32-Bit Power Arch SoC, 1000MHz, GbE, PCI, PCI-X, PCIe, SRIO, DDR2, SEC, -40 to 105C, R3 | Freescale Semiconductor | MPC8548ECVUAQHA vs MPC8548ECVTAQGD |
MPC8548ECPXAQJA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8548ECVUAQHA vs MPC8548ECPXAQJA |
MPC8548CHXAQHA | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548ECVUAQHA vs MPC8548CHXAQHA |
MPC8548EPXAQGC | RISC PROCESSOR | NXP Semiconductors | MPC8548ECVUAQHA vs MPC8548EPXAQGC |
PCX8548EVZFUAQGB | Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, BGA-783 | e2v technologies | MPC8548ECVUAQHA vs PCX8548EVZFUAQGB |