Part Details for MS25036-108 by Amphenol Communications Solutions
Overview of MS25036-108 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS25036-108
MS25036-108 CAD Models
MS25036-108 Part Data Attributes:
|
MS25036-108
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
MS25036-108
Amphenol Communications Solutions
Ring Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for MS25036-108
This table gives cross-reference parts and alternative options found for MS25036-108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12AC8 | Ring Terminal, 2.08mm2 | TE Connectivity | MS25036-108 vs BACT12AC8 |
MS25036-108 | Ring Terminal | Amphenol FCi | MS25036-108 vs MS25036-108 |
190730088 | Ring Terminal, 2.5mm2, | Molex | MS25036-108 vs 190730088 |
PNF14-10R-M | Ring Terminal | Panduit Corp | MS25036-108 vs PNF14-10R-M |
36160 | Ring Terminal, 2.62mm2 | TE Connectivity | MS25036-108 vs 36160 |