Part Details for MSW2001-200-R by MACOM
Results Overview of MSW2001-200-R by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSW2001-200-R Information
MSW2001-200-R by MACOM is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSW2001-200-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
937-MSW2001-200-R
|
Mouser Electronics | PIN Diodes Switch, SP2T RoHS: Compliant | 0 |
|
$124.3200 | Order Now |
US Tariff Estimator: MSW2001-200-R by MACOM
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSW2001-200-R Part Data Attributes
|
|
MSW2001-200-R
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSW2001-200-R
MACOM
Pin Diode, 200V V(BR), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 8 X 5 Mm, 2.50 Mm Height, Rohs Compliant, Case 200, 4 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | High Voltage | |
| Application | Switching | |
| Breakdown Voltage-Min | 200 V | |
| Configuration | Complex | |
| Diode Element Material | Silicon | |
| Diode Forward Resistance-Max | 0.8 Ω | |
| Diode Type | Pin Diode | |
| Frequency Band | Very High Frequency | |
| JESD-30 Code | R-PDSO-N4 | |
| Number of Elements | 3 | |
| Number of Terminals | 4 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Positive-Intrinsic-Negative | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |