Part Details for MV5354A by Quality Technologies Corp
Overview of MV5354A by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MV5354A
MV5354A CAD Models
MV5354A Part Data Attributes
|
MV5354A
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV5354A
Quality Technologies Corp
Single Color LED, Yellow, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MV5354A
This table gives cross-reference parts and alternative options found for MV5354A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5354A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHY6401 | Single Color LED, | Vishay Semiconductors | MV5354A vs TLHY6401 |
TLHY6400 | Single Color LED, | Vishay Semiconductors | MV5354A vs TLHY6400 |
SLR54YY | SINGLE COLOR LED, YELLOW, 5 mm | ROHM Semiconductor | MV5354A vs SLR54YY |
MV6351 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | MV5354A vs MV6351 |
CMD5353 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | CML Innovative Technologies | MV5354A vs CMD5353 |
SLR-54YC | Single Color LED, Yellow, Transparent, 4mm | ROHM Semiconductor | MV5354A vs SLR-54YC |
TLHY5400 | Single Color LED, | Vishay Semiconductors | MV5354A vs TLHY5400 |
GL5HY8 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Sharp Corp | MV5354A vs GL5HY8 |
HLMP-3400 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | MV5354A vs HLMP-3400 |
LY5469-FH | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Siemens | MV5354A vs LY5469-FH |