Part Details for MV6353 by Everlight Electronics Co Ltd
Overview of MV6353 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MV6353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV6353EL-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 3/4 T/H Min Qty: 750 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1057 | Buy Now |
DISTI #
MV6353
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV6353) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0399 / $0.0730 | Buy Now |
|
Future Electronics | Yellow 5 mm 65° Diffused 15 mcd 2.1 Solid State LED Lamp Through Hole - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1040 / $0.1210 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ |
Part Details for MV6353
MV6353 CAD Models
MV6353 Part Data Attributes
|
MV6353
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV6353
Everlight Electronics Co Ltd
Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4.83 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
Alternate Parts for MV6353
This table gives cross-reference parts and alternative options found for MV6353. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV6353, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHY6401 | Single Color LED, | Vishay Semiconductors | MV6353 vs TLHY6401 |
AY5334S | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | MV6353 vs AY5334S |
TLHY6400 | Single Color LED, | Vishay Semiconductors | MV6353 vs TLHY6400 |
MV6352 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | MV6353 vs MV6352 |
MV6351 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | MV6353 vs MV6351 |
SLR-56YC | Single Color LED, Yellow, Clear, 5mm, | ROHM Semiconductor | MV6353 vs SLR-56YC |
MV6352 | Single Color LED, Yellow, Clear, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV6353 vs MV6352 |
SLR-54YY | Single Color LED, Yellow, Diffused, 4mm | ROHM Semiconductor | MV6353 vs SLR-54YY |
LTL-4253 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | MV6353 vs LTL-4253 |
LY5469-FH | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Siemens | MV6353 vs LY5469-FH |