Part Details for MXLP6KE51AE3 by Microchip Technology Inc
Results Overview of MXLP6KE51AE3 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXLP6KE51AE3 Information
MXLP6KE51AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MXLP6KE51AE3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MXLP6KE51AE3
|
Microchip Technology Inc | Uni-Directional TVS _ T-18, Projected EOL: 2049-02-05 COO: Philippines RoHS: Compliant | In Stock: 0 and Alternates Available |
|
$8.3200 / $9.8600 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6700 / $14.1000 | Buy Now |
|
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.6700 / $14.1000 | Buy Now |
US Tariff Estimator: MXLP6KE51AE3 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MXLP6KE51AE3
MXLP6KE51AE3 Part Data Attributes
|
|
MXLP6KE51AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXLP6KE51AE3
Microchip Technology Inc
Uni-Directional TVS _ T-18
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | High Reliability | |
| Breakdown Voltage-Max | 53.6 V | |
| Breakdown Voltage-Min | 48.5 V | |
| Breakdown Voltage-Nom | 51 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 70.1 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1.47 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 43.6 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for MXLP6KE51AE3
This table gives cross-reference parts and alternative options found for MXLP6KE51AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLP6KE51AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MXLP6KE51A | Microchip Technology Inc | Check for Price | Uni-Directional TVS _ T-18 | MXLP6KE51AE3 vs MXLP6KE51A |