Part Details for NDTM157M6.3F2F by NIC Components Corp
Overview of NDTM157M6.3F2F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTM157M6.3F2F
NDTM157M6.3F2F CAD Models
NDTM157M6.3F2F Part Data Attributes
|
NDTM157M6.3F2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTM157M6.3F2F
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0076 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NDTM157M6.3F2F
This table gives cross-reference parts and alternative options found for NDTM157M6.3F2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM157M6.3F2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM157M6.3F1TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | NDTM157M6.3F2F vs NDTM157M6.3F1TRF |
NDTM157M6.3F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NDTM157M6.3F2F vs NDTM157M6.3F2TR |
TAP157M006FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | NDTM157M6.3F2F vs TAP157M006FCS |
NDTM157M6.3F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, THROUGH HOLE MOUNT | NIC Components Corp | NDTM157M6.3F2F vs NDTM157M6.3F2TB |
TEP157M006CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | NDTM157M6.3F2F vs TEP157M006CCS |
NDTM157M6.3F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | NDTM157M6.3F2F vs NDTM157M6.3F2TBF |
TEP157M006CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | NDTM157M6.3F2F vs TEP157M006CRW |
NDTM157M6.3F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, THROUGH HOLE MOUNT | NIC Components Corp | NDTM157M6.3F2F vs NDTM157M6.3F1TR |
TAP157M006CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | NDTM157M6.3F2F vs TAP157M006CRS |
TEP157M006CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | NDTM157M6.3F2F vs TEP157M006CRS |