Part Details for NMC0402X5R105K10TRPF by NIC Components Corp
Overview of NMC0402X5R105K10TRPF by NIC Components Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0402X5R105K10TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4180
|
Newark | Cap, 1Uf, 10V, Mlcc, 0402, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Nic Components NMC0402X5R105K10TRPF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2050 |
|
$0.0050 | Buy Now |
DISTI #
18AH4181
|
Newark | Cap, 1Uf, 10V, Mlcc, 0402, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Nic Components NMC0402X5R105K10TRPF Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
4988-NMC0402X5R105K10TRPFCT-ND
|
DigiKey | CAP SMT04021F10VDC Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54146 In Stock |
|
$0.0163 / $0.1700 | Buy Now |
DISTI #
NMC0402X5R105K10TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: NMC0402X5R105K10TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 970000 Factory Stock |
|
$0.0128 / $0.0136 | Buy Now |
DISTI #
18AH4180
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4180) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2050 Partner Stock |
|
$0.0500 | Buy Now |
DISTI #
V36:1790_16256671
|
Arrow Electronics | Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2322 | Americas - 100000 |
|
$0.0152 / $0.0177 | Buy Now |
DISTI #
V72:2272_16256671
|
Arrow Electronics | Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2111 Container: Cut Strips | Americas - 22687 |
|
$0.0179 / $0.1478 | Buy Now |
|
Future Electronics | NMC Series 0402 1 uF 10 V ±10 % Tolerance X5R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 110000Reel |
|
$0.0132 / $0.0149 | Buy Now |
|
Bristol Electronics | 21175 |
|
RFQ | ||
DISTI #
18AH4180
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4180) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2050 Partner Stock |
|
$0.0500 | Buy Now |
Part Details for NMC0402X5R105K10TRPF
NMC0402X5R105K10TRPF CAD Models
NMC0402X5R105K10TRPF Part Data Attributes:
|
NMC0402X5R105K10TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402X5R105K10TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402X5R105K10TRPF
This table gives cross-reference parts and alternative options found for NMC0402X5R105K10TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402X5R105K10TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05AR51A105KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 105uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X5R105K10TRPF vs KGM05AR51A105KN |
0402X5R105KTAAB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | American Technical Ceramics Corp | NMC0402X5R105K10TRPF vs 0402X5R105KTAAB |
0402X5R105KWAAB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | American Technical Ceramics Corp | NMC0402X5R105K10TRPF vs 0402X5R105KWAAB |
LD02ZD105KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X5R105K10TRPF vs LD02ZD105KAB9A |
C0402X5R100-105KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0402X5R105K10TRPF vs C0402X5R100-105KPU |
0402X5R105KTASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | American Technical Ceramics Corp | NMC0402X5R105K10TRPF vs 0402X5R105KTASB |
0402X5R105KWASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | American Technical Ceramics Corp | NMC0402X5R105K10TRPF vs 0402X5R105KWASB |
LT02ZD105KAT4S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Kyocera AVX Components | NMC0402X5R105K10TRPF vs LT02ZD105KAT4S |
C0402X5R100-105KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0402X5R105K10TRPF vs C0402X5R100-105KPE |