| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RS02C412R0FB1217 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 1 %, 20 ppm, 412 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | NS02C412R0FE7017 vs RS02C412R0FB1217 |
Part Details for NS02C412R0FE7017 by Vishay Dale
Results Overview of NS02C412R0FE7017 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NS02C412R0FE7017 Information
NS02C412R0FE7017 by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: NS02C412R0FE7017 by Vishay Dale
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NS02C412R0FE7017 Part Data Attributes
|
|
NS02C412R0FE7017
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
NS02C412R0FE7017
Vishay Dale
RESISTOR, WIRE WOUND, 2.5 W, 1 %, 20 ppm, 412 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Additional Feature | Non Inductive | |
| Construction | Welded | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.813 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 250 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 5.54 Mm | |
| Package Length | 12.7 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 2.5 W | |
| Rated Temperature | 25 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 32.0936 V |
Alternate Parts for NS02C412R0FE7017
This table gives cross-reference parts and alternative options found for NS02C412R0FE7017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS02C412R0FE7017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.