Filter Your Search
1 - 1 of 1 results
|
|
NS02C412R0FE7017
Vishay Dale
|
Check for Price | Yes | Yes | Active | 412 Ω | 1 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 32.0936 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 5.54 mm | 12.7 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 |