NSF8KTHE3_A/P
Vishay Intertechnologies
Description: Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN

Overview of NSF8KTHE3_A/P by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for NSF8KTHE3_A/P by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSF8KTHE3_A/P by Vishay Intertechnologies

NSF8KTHE3_A/P
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
R-PSFM-T2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
10 µA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. NSF8KTHE3_A/P
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN
    VS

Alternate Parts for NSF8KTHE3_A/P

This table gives cross-reference parts and alternative options found for NSF8KTHE3_A/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSF8KTHE3_A/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSF8KTHE3/45 DIODE 8 A, 800 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode Vishay Semiconductors NSF8KTHE3_A/P vs NSF8KTHE3/45
Part Number Description Manufacturer Compare
IRL806-C Rectifier Diode, Rectron Semiconductor NSF8KTHE3_A/P vs IRL806-C
UF808F_T0_10001 Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN PanJit Semiconductor NSF8KTHE3_A/P vs UF808F_T0_10001
CR8U-08FPPBFREE Rectifier Diode, Central Semiconductor Corp NSF8KTHE3_A/P vs CR8U-08FPPBFREE
UF808F-LF Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220, ROHS COMPLIANT, PLASTIC, ITO-220A, 2 PIN Won-Top Electronics Co Ltd NSF8KTHE3_A/P vs UF808F-LF
NSF8KTHE3/45 DIODE 8 A, 800 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode Vishay Semiconductors NSF8KTHE3_A/P vs NSF8KTHE3/45
UF808F-G Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, ITO-220A, FULL PACK-2 Sensitron Semiconductors NSF8KTHE3_A/P vs UF808F-G
IRL806-HF-C Rectifier Diode, Rectron Semiconductor NSF8KTHE3_A/P vs IRL806-HF-C
UF808 Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation NSF8KTHE3_A/P vs UF808
UF808F Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3 PIN Promax-Johnton Electronic Corporation NSF8KTHE3_A/P vs UF808F
UF808F Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220, PLASTIC, ITO-220A, 2 PIN Won-Top Electronics Co Ltd NSF8KTHE3_A/P vs UF808F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSF8KTHE3_A/P by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSF8KTHE3_A/P by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NSF8KTHE3_A/P would you like to use for your alert(s)?
  • Please alert me when NSF8KTHE3_A/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSF8KTHE3_A/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSF8KTHE3_A/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSF8KTHE3_A/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSF8KTHE3_A/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSF8KTHE3_A/P by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: