There are no models available for this part yet.
Overview of UF808F-LF by Won-Top Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
CAD Models for UF808F-LF by Won-Top Electronics Co Ltd
Part Data Attributes for UF808F-LF by Won-Top Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WON-TOP ELECTRONICS CO LTD
|
Part Package Code
|
SFM
|
Package Description
|
ROHS COMPLIANT, PLASTIC, ITO-220A, 2 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
TO-220
|
JESD-30 Code
|
R-PSFM-T2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
2
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Recovery Time-Max
|
0.1 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for UF808F-LF
This table gives cross-reference parts and alternative options found for UF808F-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF808F-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF808F_T0_10001 | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | PanJit Semiconductor | UF808F-LF vs UF808F_T0_10001 |
UF808F | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220A, 2 PIN | Sensitron Semiconductors | UF808F-LF vs UF808F |
UF808F | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3 PIN | Promax-Johnton Electronic Corporation | UF808F-LF vs UF808F |
UF808F | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220, PLASTIC, ITO-220A, 2 PIN | Won-Top Electronics Co Ltd | UF808F-LF vs UF808F |