Part Details for UF808F by Promax-Johnton Electronic Corporation
Overview of UF808F by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF808F
UF808F CAD Models
UF808F Part Data Attributes
|
UF808F
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
UF808F
Promax-Johnton Electronic Corporation
Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UF808F
This table gives cross-reference parts and alternative options found for UF808F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF808F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF808F_T0_10001 | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | PanJit Semiconductor | UF808F vs UF808F_T0_10001 |
UF808F | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220A, 2 PIN | Sensitron Semiconductors | UF808F vs UF808F |
UF808F-LF | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220, ROHS COMPLIANT, PLASTIC, ITO-220A, 2 PIN | Won-Top Electronics Co Ltd | UF808F vs UF808F-LF |
UF808F | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220, PLASTIC, ITO-220A, 2 PIN | Won-Top Electronics Co Ltd | UF808F vs UF808F |