Diodes
UF808
Description: Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2

Overview of UF808 by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Energy and Power Systems Transportation and Logistics Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Renewable Energy Automotive

CAD Models for UF808 by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UF808 by Promax-Johnton Electronic Corporation

UF808
Promax-Johnton Electronic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Part Package Code
TO-220AC
Package Description
R-PSFM-T2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.1 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. UF808
    Promax-Johnton Electronic Corporation
    Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2
    VS

Alternate Parts for UF808

This table gives cross-reference parts and alternative options found for UF808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UF808_T0_10001 Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PanJit Semiconductor UF808 vs UF808_T0_10001
Part Number Description Manufacturer Compare
IRL806-C Rectifier Diode, Rectron Semiconductor UF808 vs IRL806-C
UF808F_T0_10001 Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN PanJit Semiconductor UF808 vs UF808F_T0_10001
CR8U-08FPPBFREE Rectifier Diode, Central Semiconductor Corp UF808 vs CR8U-08FPPBFREE
UF808F-LF Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220, ROHS COMPLIANT, PLASTIC, ITO-220A, 2 PIN Won-Top Electronics Co Ltd UF808 vs UF808F-LF
NSF8KTHE3/45 DIODE 8 A, 800 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode Vishay Semiconductors UF808 vs NSF8KTHE3/45
NSF8KTHE3_A/P Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Vishay Intertechnologies UF808 vs NSF8KTHE3_A/P
UF808F-G Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, ITO-220A, FULL PACK-2 Sensitron Semiconductors UF808 vs UF808F-G
IRL806-HF-C Rectifier Diode, Rectron Semiconductor UF808 vs IRL806-HF-C
UF808F Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3 PIN Promax-Johnton Electronic Corporation UF808 vs UF808F
UF808F Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220, PLASTIC, ITO-220A, 2 PIN Won-Top Electronics Co Ltd UF808 vs UF808F

Related Parts for UF808

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF808 by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF808 by Promax-Johnton Electronic Corporation

Select Manufacturer
Which Manufacturer of UF808 would you like to use for your alert(s)?
  • Please alert me when UF808 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UF808 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF808 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UF808 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF808.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF808 by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: