Part Details for NTE6251 by NTE Electronics Inc
Overview of NTE6251 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE6251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE6251-ND
|
DigiKey | DIODE ARRAY GP 200V 30A TO3P Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
184 In Stock |
|
$5.6600 / $6.8200 | Buy Now |
DISTI #
70516569
|
RS | RECTIFIER - SILICON 200V 30A DUAL ULTRA FAST TO3P 35NS | NTE Electronics Inc. NTE6251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$6.1200 | Buy Now |
|
Onlinecomponents.com | Rectifier - Silicon 200V 30A Dual Ultra Fast To3P 35ns RoHS: Compliant |
4 In Stock |
|
$4.1200 / $6.6700 | Buy Now |
DISTI #
NTE6251
|
TME | Diode: rectifying, THT, 200V, 30A, Ifsm: 300A, TO3P, Ufmax: 0.95V Min Qty: 1 | 35 |
|
$5.0900 / $6.4100 | Buy Now |
|
Master Electronics | Rectifier - Silicon 200V 30A Dual Ultra Fast To3P 35ns RoHS: Compliant |
4 In Stock |
|
$4.1200 / $6.6700 | Buy Now |
Part Details for NTE6251
NTE6251 CAD Models
NTE6251 Part Data Attributes
|
NTE6251
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6251
NTE Electronics Inc
Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE6251
This table gives cross-reference parts and alternative options found for NTE6251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE6251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF304C | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | NTE6251 vs SF304C |
SF304C(TUBE) | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, | Diodes Incorporated | NTE6251 vs SF304C(TUBE) |
H30D20C-LF | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | Won-Top Electronics Co Ltd | NTE6251 vs H30D20C-LF |
V60200PGW-M3/4W | DIODE 30 A, 200 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-3PW, 3 PIN, Rectifier Diode | Vishay Semiconductors | NTE6251 vs V60200PGW-M3/4W |
VS-60CPU02-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | NTE6251 vs VS-60CPU02-N3 |
APT30D20BCTG | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247 | Microchip Technology Inc | NTE6251 vs APT30D20BCTG |
UG30DPT-E3/45 | DIODE 30 A, 200 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode | Vishay Semiconductors | NTE6251 vs UG30DPT-E3/45 |
SF304C-A | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, | Diodes Incorporated | NTE6251 vs SF304C-A |
H30D20C | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Won-Top Electronics Co Ltd | NTE6251 vs H30D20C |
HER3003C | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247, PLASTIC, TO-247, 3 PIN | Rectron Semiconductor | NTE6251 vs HER3003C |