Part Details for V60200PGW-M3/4W by Vishay Semiconductors
Overview of V60200PGW-M3/4W by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V60200PGW-M3/4W
V60200PGW-M3/4W CAD Models
V60200PGW-M3/4W Part Data Attributes
|
V60200PGW-M3/4W
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
V60200PGW-M3/4W
Vishay Semiconductors
DIODE 30 A, 200 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-3PW, 3 PIN, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-3PW | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V60200PGW-M3/4W
This table gives cross-reference parts and alternative options found for V60200PGW-M3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V60200PGW-M3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF304C | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | V60200PGW-M3/4W vs SF304C |
SF304C(TUBE) | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, | Diodes Incorporated | V60200PGW-M3/4W vs SF304C(TUBE) |
H30D20C-LF | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | Won-Top Electronics Co Ltd | V60200PGW-M3/4W vs H30D20C-LF |
VS-60CPU02-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | V60200PGW-M3/4W vs VS-60CPU02-N3 |
APT30D20BCTG | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247 | Microchip Technology Inc | V60200PGW-M3/4W vs APT30D20BCTG |
UG30DPT-E3/45 | DIODE 30 A, 200 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode | Vishay Semiconductors | V60200PGW-M3/4W vs UG30DPT-E3/45 |
SF304C-A | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, | Diodes Incorporated | V60200PGW-M3/4W vs SF304C-A |
H30D20C | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Won-Top Electronics Co Ltd | V60200PGW-M3/4W vs H30D20C |
HER3003C | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247, PLASTIC, TO-247, 3 PIN | Rectron Semiconductor | V60200PGW-M3/4W vs HER3003C |
NTE6251 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, | NTE Electronics Inc | V60200PGW-M3/4W vs NTE6251 |