| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF04T393DT | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | NTR04D393DTR vs WF04T393DT |
| NTR04D393DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 39000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | NTR04D393DTR vs NTR04D393DTRF |
Part Details for NTR04D393DTR by NIC Components Corp
Results Overview of NTR04D393DTR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR04D393DTR Information
NTR04D393DTR by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: NTR04D393DTR by NIC Components Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NTR04D393DTR Part Data Attributes
|
|
NTR04D393DTR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04D393DTR
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 39000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , 0402 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Resistance | 39000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 25 V |
Alternate Parts for NTR04D393DTR
This table gives cross-reference parts and alternative options found for NTR04D393DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04D393DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.