Filter Your Search
1 - 2 of 2 results
|
|
NTR04D393DTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 39 kΩ | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
NTR04D393DTR
NIC Components Corp
|
Check for Price | No | Obsolete | 39 kΩ | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | , 0402 | Compliant | EAR99 | 8533.21.00.30 |