Part Details for OL1855E-R52 by Ohmite
Results Overview of OL1855E-R52 by Ohmite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OL1855E-R52 Information
OL1855E-R52 by Ohmite is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for OL1855E-R52
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V36:1790_29912901
|
Arrow Electronics | Res Carbon Film 1.8M Ohm 5% 0.5W(1/2W) -800ppm/°C to 1500ppm/°C Ceramic AXL T/R COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Date Code: 2527 | Americas - 40000 |
|
$0.0240 / $0.0259 | Buy Now |
|
DISTI #
90933288
|
Verical | Res Carbon Film 1.8M Ohm 5% 0.5W(1/2W) -800ppm/°C to 1500ppm/°C Ceramic AXL T/R COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2527 | Americas - 40000 |
|
$0.0116 / $0.0143 | Buy Now |
|
DISTI #
V36:1790_29912901
|
Arrow Electronics | Res Carbon Film 1.8M Ohm 5% 0.5W(1/2W) -800ppm/°C to 1500ppm/°C Ceramic AXL T/R COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Date Code: 2527 | Americas - 40000 |
|
$0.0240 / $0.0259 | Buy Now |