Part Details for OM2005E-R58 by Ohmite
Results Overview of OM2005E-R58 by Ohmite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OM2005E-R58 Information
OM2005E-R58 by Ohmite is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for OM2005E-R58
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V36:1790_29913400
|
Arrow Electronics | Res Carbon Film 20 Ohm 5% 1W -450ppm/°C Ceramic AXL T/R COO: Thailand RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Date Code: 2522 | Americas - 25000 |
|
$0.0262 / $0.0281 | Buy Now |
|
DISTI #
90072724
|
Verical | Res Carbon Film 20 Ohm 5% 1W -450ppm/°C Ceramic AXL T/R COO: Thailand RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2522 | Americas - 25000 |
|
$0.0262 | Buy Now |
|
DISTI #
V36:1790_29913400
|
Arrow Electronics | Res Carbon Film 20 Ohm 5% 1W -450ppm/°C Ceramic AXL T/R COO: Thailand RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Date Code: 2522 | Americas - 25000 |
|
$0.0262 / $0.0281 | Buy Now |