Part Details for P4C163L-25CMBLF by Pyramid Semiconductor Corporation
Overview of P4C163L-25CMBLF by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C163L-25CMBLF
P4C163L-25CMBLF CAD Models
P4C163L-25CMBLF Part Data Attributes
|
P4C163L-25CMBLF
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C163L-25CMBLF
Pyramid Semiconductor Corporation
Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 73728 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX9 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for P4C163L-25CMBLF
This table gives cross-reference parts and alternative options found for P4C163L-25CMBLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C163L-25CMBLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8868306YX | Standard SRAM, 8KX9, 25ns, CMOS, DIP-28 | Pyramid Semiconductor Corporation | P4C163L-25CMBLF vs 5962-8868306YX |
5962-8868303YA | Standard SRAM, 8KX9, 25ns, CMOS, DIP-28 | Pyramid Semiconductor Corporation | P4C163L-25CMBLF vs 5962-8868303YA |
P4C163L-25DMB | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, CERDIP-28 | Pyramid Semiconductor Corporation | P4C163L-25CMBLF vs P4C163L-25DMB |
5962-8868303XX | SRAM, 8KX9, CMOS, CDIP28, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | P4C163L-25CMBLF vs 5962-8868303XX |
FT6163L-25PC | Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, DIP-28 | Force Technologies Ltd | P4C163L-25CMBLF vs FT6163L-25PC |
FT6163L-25PCLF | Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, DIP-28 | Force Technologies Ltd | P4C163L-25CMBLF vs FT6163L-25PCLF |
P4C163L-25CM | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | P4C163L-25CMBLF vs P4C163L-25CM |
FT6163L-25CMB | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Force Technologies Ltd | P4C163L-25CMBLF vs FT6163L-25CMB |
5962-8868303YX | SRAM, 8KX9, CMOS, DIP-28 | Pyramid Semiconductor Corporation | P4C163L-25CMBLF vs 5962-8868303YX |
P4C163L-25DM | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, CERDIP-28 | Pyramid Semiconductor Corporation | P4C163L-25CMBLF vs P4C163L-25DM |