Memory
5962-8868303YX
Pyramid Semiconductor Corporation
Description: SRAM, 8KX9, CMOS, DIP-28

Overview of 5962-8868303YX by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8868303YX by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8868303YX by Pyramid Semiconductor Corporation

5962-8868303YX
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-XDIP-T28
Memory Density
73728 bit
Memory IC Type
STANDARD SRAM
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX9
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-8868303YX
    Pyramid Semiconductor Corporation
    SRAM, 8KX9, CMOS, DIP-28
    VS

Alternate Parts for 5962-8868303YX

This table gives cross-reference parts and alternative options found for 5962-8868303YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8868303YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8868306YX Standard SRAM, 8KX9, 25ns, CMOS, DIP-28 Pyramid Semiconductor Corporation 5962-8868303YX vs 5962-8868306YX
5962-8868303YA Standard SRAM, 8KX9, 25ns, CMOS, DIP-28 Pyramid Semiconductor Corporation 5962-8868303YX vs 5962-8868303YA
P4C163L-25DMB Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, CERDIP-28 Pyramid Semiconductor Corporation 5962-8868303YX vs P4C163L-25DMB
5962-8868303XX SRAM, 8KX9, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8868303YX vs 5962-8868303XX
FT6163L-25PC Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, DIP-28 Force Technologies Ltd 5962-8868303YX vs FT6163L-25PC
FT6163L-25PCLF Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, DIP-28 Force Technologies Ltd 5962-8868303YX vs FT6163L-25PCLF
P4C163L-25CM Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8868303YX vs P4C163L-25CM
FT6163L-25CMB Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd 5962-8868303YX vs FT6163L-25CMB
P4C163L-25DM Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, CERDIP-28 Pyramid Semiconductor Corporation 5962-8868303YX vs P4C163L-25DM
P4C163L-25CMBLF Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8868303YX vs P4C163L-25CMBLF
Part Number Description Manufacturer Compare
P4C163-25CMBLF Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8868303YX vs P4C163-25CMBLF
P4C163L-25DM Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, CERDIP-28 Pyramid Semiconductor Corporation 5962-8868303YX vs P4C163L-25DM
CXK5971AP-25 Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-058AB, DIP-28 Sony Semiconductor 5962-8868303YX vs CXK5971AP-25
5962-8868303XX SRAM, 8KX9, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8868303YX vs 5962-8868303XX
P4C163L-25CMB Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8868303YX vs P4C163L-25CMB
P4C163-25DC Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, CERDIP-28 Pyramid Semiconductor Corporation 5962-8868303YX vs P4C163-25DC
P4C163L-25CMLF Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8868303YX vs P4C163L-25CMLF
P4C163L-25DMB Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, CERDIP-28 Pyramid Semiconductor Corporation 5962-8868303YX vs P4C163L-25DMB
P4C163L-25CM Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8868303YX vs P4C163L-25CM
IDT7169L25TDB Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Integrated Device Technology Inc 5962-8868303YX vs IDT7169L25TDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8868303YX by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8868303YX by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 5962-8868303YX would you like to use for your alert(s)?
  • Please alert me when 5962-8868303YX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8868303YX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8868303YX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8868303YX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8868303YX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8868303YX by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: