Part Details for P4SMA110AT/R7 by PanJit Semiconductor
Overview of P4SMA110AT/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4SMA110AT/R7
P4SMA110AT/R7 CAD Models
P4SMA110AT/R7 Part Data Attributes
|
P4SMA110AT/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4SMA110AT/R7
PanJit Semiconductor
Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 116 V | |
Breakdown Voltage-Min | 105 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 94 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P4SMA110AT/R7
This table gives cross-reference parts and alternative options found for P4SMA110AT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA110AT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21W-AU_R2_000A1 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | P4SMA110AT/R7 vs BAS21W-AU_R2_000A1 |
BAS21W-R2-10001 | Rectifier Diode, | PanJit Semiconductor | P4SMA110AT/R7 vs BAS21W-R2-10001 |
P4SMA110AT/R13 | Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | P4SMA110AT/R7 vs P4SMA110AT/R13 |
P4SMA110A_R1_10001 | Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | P4SMA110AT/R7 vs P4SMA110A_R1_10001 |
BAS21W-R1-00001 | Rectifier Diode, | PanJit Semiconductor | P4SMA110AT/R7 vs BAS21W-R1-00001 |
BAS21W-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | P4SMA110AT/R7 vs BAS21W-AU_R1_000A1 |
BAS21W_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | P4SMA110AT/R7 vs BAS21W_R2_10001 |
BAS21W_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | P4SMA110AT/R7 vs BAS21W_R1_00001 |
BAS21W_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | P4SMA110AT/R7 vs BAS21W_R2_00001 |
BAS21W-R1-10001 | Rectifier Diode, | PanJit Semiconductor | P4SMA110AT/R7 vs BAS21W-R1-10001 |