| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PA055C | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max | PA055CS vs PA055C |
| PA055F | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max | PA055CS vs PA055F |
| PA055M | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | PA055CS vs PA055M |
Part Details for PA055CS by MACOM
Results Overview of PA055CS by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA055CS Information
PA055CS by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
PA055CS Part Data Attributes
|
|
PA055CS
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA055CS
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Characteristic Impedance | 50 Ω | |
| Construction | Module | |
| Input Power-Max (CW) | 13 Dbm | |
| Operating Frequency-Max | 500 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Wide Band Low Power | |
| VSWR-Max | 2 |
Alternate Parts for PA055CS
This table gives cross-reference parts and alternative options found for PA055CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA055CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.