| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PA280F | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max | PA280CS vs PA280F |
| PA280FH | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max | PA280CS vs PA280FH |
| TM9128 | Spectrum Microwave | Check for Price | 10 MHz - 1500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | PA280CS vs TM9128 |
| PA280M | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max | PA280CS vs PA280M |
| TM9128PM | Spectrum Microwave | Check for Price | 10 MHz - 1500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | PA280CS vs TM9128PM |
| PA280C | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max | PA280CS vs PA280C |
| PA280MH | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max | PA280CS vs PA280MH |
| TM9128PM | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max, T4, TO-8, 4 PIN | PA280CS vs TM9128PM |
Part Details for PA280CS by MACOM
Results Overview of PA280CS by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA280CS Information
PA280CS by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
PA280CS Part Data Attributes
|
|
PA280CS
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA280CS
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Characteristic Impedance | 50 Ω | |
| Construction | Module | |
| Input Power-Max (CW) | 13 Dbm | |
| Operating Frequency-Max | 1500 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Wide Band Low Power | |
| VSWR-Max | 2 |
Alternate Parts for PA280CS
This table gives cross-reference parts and alternative options found for PA280CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA280CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.