| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JANTX1N3671A | Microchip Technology Inc | $46.4676 | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA | PBY276 vs JANTX1N3671A |
| VS-1N3671A | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA | PBY276 vs VS-1N3671A |
| 1N3671A | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon | PBY276 vs 1N3671A |
| 1N3671A | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-4 | PBY276 vs 1N3671A |
| JANTX1N3671A | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon | PBY276 vs JANTX1N3671A |
| 1N3671A | America Semiconductor LLC | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-4 | PBY276 vs 1N3671A |
| JANTX1N3671A | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA | PBY276 vs JANTX1N3671A |
| JAN1N3671A | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA | PBY276 vs JAN1N3671A |
| 1N3671A | New Jersey Semiconductor Products Inc | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA | PBY276 vs 1N3671A |
| JANTXV1N3671A | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA | PBY276 vs JANTXV1N3671A |
Part Details for PBY276 by SEMIKRON
Results Overview of PBY276 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBY276 Information
PBY276 by SEMIKRON is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PBY276 by SEMIKRON
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PBY276 Part Data Attributes
|
|
PBY276
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
PBY276
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-4 | |
| Package Description | Metal Package-1 | |
| Pin Count | 1 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | DO-4 | |
| JESD-30 Code | O-MUPM-D1 | |
| JESD-609 Code | e2 | |
| Non-rep Pk Forward Current-Max | 240 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 1 | |
| Output Current-Max | 12 A | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Post / Stud Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Silver (Sn/Ag) | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper |
Alternate Parts for PBY276
This table gives cross-reference parts and alternative options found for PBY276. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBY276, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.