| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4809 | International Semiconductor Inc | Check for Price | Variable Capacitance Diode, 33pF C(T), 60V, Silicon, Abrupt, DO-7 | PC128 vs 1N4809 |
| PG233 | Msi Electronics Inc | Check for Price | Variable Capacitance Diode, 33pF C(T), Silicon, Abrupt | PC128 vs PG233 |
| PC128 | Cobham PLC | Check for Price | Variable Capacitance Diode, 33pF C(T), Silicon, DO-7, 2 PIN | PC128 vs PC128 |
| PG233 | Knox Semiconductor Inc | Check for Price | Variable Capacitance Diode, 33pF C(T), 70V, Silicon, Abrupt | PC128 vs PG233 |
| 1N4809 | Spectrum Control | Check for Price | Variable Capacitance Diode, 33pF C(T), Silicon, Abrupt, DO-7 | PC128 vs 1N4809 |
| PG133 | Spectrum Control | Check for Price | Variable Capacitance Diode, 33pF C(T), Silicon, Abrupt, DO-7 | PC128 vs PG133 |
| PG333 | Msi Electronics Inc | Check for Price | Variable Capacitance Diode, 33pF C(T), Silicon, Abrupt | PC128 vs PG333 |
| 1N4809 | Aeroflex Inc | Check for Price | 33pF, 66V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7 | PC128 vs 1N4809 |
| 1N4809 | Cobham Semiconductor Solutions | Check for Price | Variable Capacitance Diode, 33pF C(T), 66V, Silicon, Abrupt, DO-7 | PC128 vs 1N4809 |
| V933E | Cobham Semiconductor Solutions | Check for Price | Variable Capacitance Diode, 33pF C(T), 66V, Silicon, Abrupt, DO-7 | PC128 vs V933E |
Part Details for PC128 by Spectrum Control
Results Overview of PC128 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC128 Information
PC128 by Spectrum Control is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PC128 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PC128 Part Data Attributes
|
|
PC128
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PC128
Spectrum Control
Variable Capacitance Diode, 33pF C(T), Silicon, Abrupt, DO-7
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Super Q | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Cap Tolerance | 20% | |
| Diode Capacitance Ratio-Min | 6 | |
| Diode Capacitance-Nom | 33 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Variable Capacitance Diode | |
| JEDEC-95 Code | DO-7 | |
| JESD-30 Code | O-LALF-W2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.4 W | |
| Qualification Status | Not Qualified | |
| Quality Factor-Min | 125 | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Reverse Current-Max | 0.5 µA | |
| Reverse Test Voltage | 50 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Variable Capacitance Diode Classification | Abrupt |
Alternate Parts for PC128
This table gives cross-reference parts and alternative options found for PC128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.