| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MT28GU01GAAA2EGC-0SIT | Micron Technology Inc | Check for Price | Flash, 64MX16, 96ns, PBGA64 | PC28F00AG18FF vs MT28GU01GAAA2EGC-0SIT |
| MT28GU01GAAA1EGC-0SIT | Micron Technology Inc | Check for Price | Flash, 64MX16, 96ns, PBGA64 | PC28F00AG18FF vs MT28GU01GAAA1EGC-0SIT |
| PC28F00AG18AF | Micron Technology Inc | Check for Price | Flash, 64MX16, 96ns, PBGA64 | PC28F00AG18FF vs PC28F00AG18AF |
Part Details for PC28F00AG18FF by Micron Technology Inc
Results Overview of PC28F00AG18FF by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC28F00AG18FF Information
PC28F00AG18FF by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for PC28F00AG18FF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Flash, 64MX16, 96ns, PBGA64 | 5670 |
|
RFQ |
US Tariff Estimator: PC28F00AG18FF by Micron Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PC28F00AG18FF Part Data Attributes
|
|
PC28F00AG18FF
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PC28F00AG18FF
Micron Technology Inc
Flash, 64MX16, 96ns, PBGA64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 8 X 10 Mm, 1.20 Mm Height, Rohs Compliant, Tbga-64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 96 Ns | |
| Command User Interface | Yes | |
| Common Flash Interface | Yes | |
| Data Polling | No | |
| JESD-30 Code | R-PBGA-B64 | |
| JESD-609 Code | e1 | |
| Length | 10 Mm | |
| Memory Density | 1073741824 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 512 | |
| Number of Terminals | 64 | |
| Number of Words | 67108864 Words | |
| Number of Words Code | 64000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TBGA | |
| Package Equivalence Code | BGA64,8X8,40 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Thin Profile | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 2.7 V | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Sector Size | 128k | |
| Standby Current-Max | 0.000185 A | |
| Supply Current-Max | 0.05 Ma | |
| Supply Voltage-Max (Vsup) | 2 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Toggle Bit | No | |
| Type | Nor Type | |
| Width | 8 Mm |
Alternate Parts for PC28F00AG18FF
This table gives cross-reference parts and alternative options found for PC28F00AG18FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F00AG18FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PC28F00AG18FF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for PC28F00AG18FF is -40°C to 85°C (industrial grade) and -40°C to 105°C (extended temperature range).
-
The RST# signal should be asserted low during power-up and held low for at least 10 clock cycles after VCC reaches 1.7V to ensure proper device initialization.
-
The recommended clock frequency for PC28F00AG18FF is up to 166 MHz, but it can operate at frequencies up to 200 MHz with reduced voltage and temperature ranges.
-
The CS# signal should be asserted low at least 2 clock cycles before the first address cycle and de-asserted high at least 2 clock cycles after the last data cycle.
-
The WP# signal is used to prevent writes to the flash memory array when asserted low. It is typically used to protect the boot block or other critical regions of the flash memory.